Filter Your Search
1 - 10 of 10 results
|
BAS32LTRL13
YAGEO Corporation
|
Check for Price | Obsolete | 200 mA | 1 V | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PHILIPS COMPONENTS | O-LELF-R2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
BAS32L/T3
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | Not Qualified | O-LELF-R2 | e3 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | O-LELF-R2 | unknown | EAR99 | 8541.10.00.70 | 2 | ||||||||||
|
BAS32LT/R
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | O-LELF-R2 | compliant | EAR99 | 8541.10.00.70 | 2 | |||||||
|
BAS32LT/R
Nexperia
|
Check for Price | Yes | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | O-LELF-R2 | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | |||||||||
|
BAS32L-T
NXP Semiconductors
|
Check for Price | Transferred | 200 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | Not Qualified | O-LELF-R2 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NXP SEMICONDUCTORS | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.70 | 2 | ||||||||||||||
|
BAS32LTRL
YAGEO Corporation
|
Check for Price | Obsolete | 200 mA | 1 V | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Not Qualified | O-LELF-R2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PHILIPS COMPONENTS | O-LELF-R2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||
![]() |
BAS32L-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 4 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -65 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | ROHS COMPLIANT, GLASS, MINIMELF-2 | unknown | EAR99 | 8541.10.00.70 | 2 | MELF | ||||
|
BAS32L/T3
Nexperia
|
Check for Price | Yes | Obsolete | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | O-LELF-R2 | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | |||||||||
|
BAS32L-T
Nexperia
|
Check for Price | Obsolete | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | O-LELF-R2 | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | ||||||||||
|
BAS32LT/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 750 mV | 4 ns | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 2 A | 1 | e3 | 200 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 |