Filter Your Search
1 - 2 of 2 results
|
BAS40-06V
Rectron Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1 V | 5 ns | 200 nA | 200 mW | SILICON | 40 V | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FAST RECOVERY | 1 | 30 V | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | |||||
|
BAS40-06-V-GS18
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 200 mA | 380 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | 600 mA | Not Qualified | R-PDSO-G3 | e3 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | ROHS COMPLIANT PACKAGE-3 |