Filter Your Search
1 - 3 of 3 results
|
BAS40C_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1 V | 1 µA | 225 mW | SILICON | 40 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | ||
|
BAS40C-R2-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 380 mV | RECTIFIER DIODE | YES | 40 V | SCHOTTKY | 600 mA | 150 °C | PAN JIT INTERNATIONAL INC | compliant | EAR99 | |||||||||||||||||||||||||
|
BAS40C_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 380 mV | RECTIFIER DIODE | YES | 40 V | SCHOTTKY | 600 mA | 150 °C | PANJIT INTERNATIONAL INC | compliant |