Filter Your Search
1 - 2 of 2 results
|
BAS40T-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 200 mA | 1 V | 5 ns | 200 nA | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -65 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | MCC | ||
|
BAS40T-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 200 mA | 5 ns | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | R-PDSO-G3 | e3 | 1 | 125 °C | -65 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 |