Filter Your Search
1 - 2 of 2 results
|
BAS40TS_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1 V | 1 µA | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FAST RECOVERY | 500 mA | 1 | 25 V | R-PDSO-F2 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SOD-523, 2 PIN | compliant | ||||
|
BAS40TS-R2-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1 V | 1 µA | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FAST RECOVERY | 500 mA | 1 | 25 V | R-PDSO-F2 | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 |