Filter Your Search
1 - 2 of 2 results
|
BAS45AL,115
Nexperia
|
$0.1665 | Yes | Active | 250 mA | 1.5 µs | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | LOW LEAKAGE CURRENT | 1 | Not Qualified | O-LELF-R2 | e3 | IEC-60134 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | SOD80C | compliant | EAR99 | 8541.10.00.70 | 1996-03-13 | Nexperia | ||||
|
BAS45AL,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | 1 V | 1.5 µs | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 125 V | 1 | LOW LEAKAGE CURRENT | 4 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WRAP AROUND | END | NXP SEMICONDUCTORS | MELF | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | SOD80C | compliant | EAR99 | 8541.10.00.70 |