Filter Your Search
1 - 2 of 2 results
|
BAS521,115
Nexperia
|
$0.0812 | Yes | Active | 250 mA | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | 1 | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | SC-79, 2 PIN | 2 | SOD523 | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | Nexperia | |||||
|
BAS521,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | 1.1 V | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 300 V | 1 | 4.5 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | ULTRA SMALL, PLASTIC, SC-79, 2 PIN | 2 | SOD523 | compliant | EAR99 | 8541.10.00.70 |