Filter Your Search
1 - 2 of 2 results
|
BAS85,115
Nexperia
|
$0.0343 | Yes | Active | 200 mA | 800 mV | 4 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | ULTRA HIGH SPEED SWITCH | 5 A | 1 | Not Qualified | O-LELF-R2 | e3 | IEC-60134 | 1 | 125 °C | -40 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | SOD80C | compliant | EAR99 | 8541.10.00.70 | 1991-04-01 | Nexperia | ||
|
BAS85,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 800 mV | 4 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | ULTRA HIGH SPEED SWITCH | 5 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WRAP AROUND | END | NXP SEMICONDUCTORS | MELF | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | SOD80C | compliant | EAR99 | 8541.10.00.70 |