Filter Your Search
1 - 1 of 1 results
|
BAT43A0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 200 mA | 1 V | 5 ns | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | FAST RECOVERY | 4 A | 1 | 25 V | O-LALF-W2 | e3 | DO-35 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 |