Filter Your Search
1 - 1 of 1 results
|
BAT54-QR
Nexperia
|
$0.0312 | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | Nexperia |