Filter Your Search
1 - 6 of 6 results
|
BAT54-AQ
Diotec Semiconductor AG
|
$0.0217 | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 290 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | Diotec | ||||||||
|
BAT54AQ-7-F
Diodes Incorporated
|
$0.0301 | Yes | Yes | Active | 200 mA | 240 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | 600 mA | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | GREEN, PLASTIC PACKAGE-3 | 3 | ||||||||||
|
BAT54AQ-13
Diodes Incorporated
|
$0.0334 | Yes | Yes | Active | 200 mA | 240 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | 600 mA | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | Diodes Incorporated | GREEN, PLASTIC PACKAGE-3 | |||||||||||
|
BAT54A-QR
Nexperia
|
$0.0354 | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | Nexperia | SOT-23, 3 PIN | 3 | TO-236 | SOT23 | |||||||
|
BAT54A-QVL
Nexperia
|
$0.0372 | Yes | Active | 100 mA | 800 mV | 5 ns | 2 µA | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | Nexperia | SOT-23, 3 PIN | 3 | TO-236 | SOT23 | |||||||
|
BAT54A-Q
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 290 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | 2018-08-29 |