Filter Your Search
1 - 2 of 2 results
|
BAT54AWT-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 300 mA | 1 | 1 | SMALL OUTLINE | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||
|
BAT54AWT-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 | R-PDSO-G3 | 3 | MCC |