Parametric results for: BAT54C-7-R under Rectifier Diodes

Filter Your Search

1 - 10 of 446 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: bat54c
Select parts from the table below to compare.
Compare
Compare
BAT54C
Diotec Semiconductor AG
$0.0194 Yes Yes Active 200 mA 1 V 5 ns 2 µA 290 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 600 mA 1 25 V Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -55 °C 260 5 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23 3 compliant EAR99 8541.10.00.70 Diotec
BAT54C-7-F
Diodes Incorporated
$0.0215 Yes Yes Active 200 mA 240 mV 5 ns 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY HIGH RELIABILITY 600 mA Not Qualified R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC 3 compliant EAR99 8541.10.00.70
BAT54CLT3G
onsemi
$0.0216 Yes Active 100 mA 240 mV 5 ns 225 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 2 SCHOTTKY 600 mA 1 Not Qualified R-PDSO-G3 e3 TO-236 1 125 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 compliant EAR99 8541.10.00.70 onsemi HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN 318-08
BAT54C_R1_00001
PanJit Semiconductor
$0.0247 Yes Active 200 mA 320 mV 225 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA 1 R-PDSO-G3 e3 125 °C -55 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PANJIT INTERNATIONAL INC 3 compliant EAR99 8541.10.00.70 PANJIT SOT-23, 3 PIN
BAT54CW_R1_00001
PanJit Semiconductor
$0.0247 Yes Active 200 mA 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA 1 R-PDSO-G3 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 8541.10.00.70 PANJIT
BAT54CW
Diotec Semiconductor AG
$0.0255 Yes Active 200 mA 5 ns 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY R-PDSO-G3 1 125 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70 Diotec ROHS COMPLIANT, PLASTIC PACKAGE-3
BAT54C-AQ
Diotec Semiconductor AG
$0.0263 Active RECTIFIER DIODE 1 DIOTEC SEMICONDUCTOR AG compliant EAR99 2019-06-13
BAT54CWT1G
onsemi
$0.0275 Yes Active 200 mA 240 mV 5 ns 200 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA 1 Not Qualified R-PDSO-G3 e3 1 125 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-70 3 compliant EAR99 8541.10.00.70 onsemi SC-70, 3 PIN 419-04
BAT54CLT1G
onsemi
$0.0280 Yes Active 100 mA 240 mV 5 ns 225 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY 600 mA 1 Not Qualified R-PDSO-G3 e3 TO-236 1 125 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 3 compliant EAR99 8541.10.00.70 onsemi HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN 318-08
BAT54C-QR
Nexperia
$0.0342 Yes Active 100 mA 800 mV 5 ns 2 µA 250 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 30 V 2 SCHOTTKY GENERAL PURPOSE 600 mA 1 25 V R-PDSO-G3 e3 AEC-Q101; IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 compliant Nexperia SOT-23, 3 PIN SOT23