Filter Your Search
1 - 10 of 10 results
|
CBAT54CTR13
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 240 mV | 5 ns | RECTIFIER DIODE | YES | 30 V | SCHOTTKY | GENERAL PURPOSE | 600 mA | e0 | 150 °C | Tin/Lead (Sn80Pb20) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||||
|
TBAT54CT&R
Continental Device India Ltd
|
Check for Price | Yes | Active | CONTINENTAL DEVICE INDIA LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
CBAT54CTR
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 240 mV | 5 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | R-PDSO-G3 | 3 | 8541.10.00.70 | |||||||||||||
|
BAT54CT/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 1 V | RECTIFIER DIODE | YES | 30 V | SCHOTTKY | 600 mA | e3 | 125 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
BAT54CT&R
Continental Device India Ltd
|
Check for Price | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 230 mW | SILICON | 30 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | TR, PLASTIC, 7 INCH: 3000 | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | TS-16949 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 8541.10.00.70 | |||||||||||||
|
BAT54CTRL
YAGEO Corporation
|
Check for Price | Obsolete | 200 mA | 400 mV | 2 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | EAR99 | R-PDSO-G3 | 8541.10.00.70 | ||||||||||||||||||||||
|
BAT54CT/R
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 1 V | 5 ns | 2 µA | 230 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | PLASTIC PACKAGE-3 | 3 | 8541.10.00.70 | SOT-23 | |||||||
|
BAT54CTRL13
YAGEO Corporation
|
Check for Price | Obsolete | 200 mA | 400 mV | 2 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | EAR99 | R-PDSO-G3 | 8541.10.00.70 | ||||||||||||||||||||||
|
BAT54CT/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 320 mV | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | R-PDSO-G3 | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | R-PDSO-G3 | 3 | ||||||||||||||||
|
BAT54CT/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 320 mV | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | R-PDSO-G3 | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | R-PDSO-G3 | 3 |