Parametric results for: BAT54HT1G.. under Rectifier Diodes

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: bat54ht1g
Select parts from the table below to compare.
Compare
Compare
BAT54HT1G
onsemi
$0.0580 Yes Active 200 mA 1 V 5 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY EXTREMELY FAST SWITCHING SPEED 600 mA 1 Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-323 2 LEAD MINIATURE, CASE 477-02, 2 PIN 2 477-02 compliant EAR99 8541.10.00.70 onsemi
NSVBAT54HT1G
onsemi
$0.0945 Yes Active 200 mA 800 mV 5 ns 2 µA 200 mW SILICON 30 V RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY FAST RECOVERY 600 mA 1 25 V R-PDSO-G2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-323 2 LEAD MINIATURE, CASE 477-02, 2 PIN 2 477-02 compliant EAR99 8541.10.00.70 onsemi
LBAT54HT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 200 mA 180 mV 5 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY 600 mA 1 R-PDSO-G2 125 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL LESHAN RADIO CO LTD ROHS COMPLIANT, MINIATURE PACKAGE-2 unknown EAR99 8541.10.00.70
BAT54HT1G
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 200 mA 240 mV 5 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 600 mA 1 Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP SOD-323 SC-76, 2 PIN 2 2LD, SOD323, JEITA SC76 (FORMED LEADS) compliant EAR99 8541.10.00.70
BAT54HT1G
Rochester Electronics LLC
Check for Price Yes Yes Active 200 mA 5 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY EXTREMELY FAST SWITCHING SPEED COMMERCIAL R-PDSO-G2 e3 NOT SPECIFIED 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROCHESTER ELECTRONICS INC R-PDSO-G2 2 CASE 477-02 unknown
S-LBAT54HT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active 200 mA 5 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY 1 R-PDSO-G2 e3 AEC-Q101 1 125 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL LESHAN RADIO CO LTD R-PDSO-G2 unknown EAR99 8541.10.00.70
BAT54HT1GH
Zowie Technology Corp
Check for Price Contact Manufacturer ZOWIE TECHNOLOGY CORP unknown EAR99
BAT54HT1G
Zowie Technology Corp
Check for Price Contact Manufacturer ZOWIE TECHNOLOGY CORP unknown EAR99