Filter Your Search
1 - 2 of 2 results
|
BAT54L2-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 600 mA | 1 | R-PDSO-N2 | e3 | 1 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-N2 | compliant | EAR99 | 8541.10.00.70 | ||||||
|
BAT54L2-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 200 mA | 500 mV | 5 ns | 2 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 600 mA | 1 | R-PDSO-N2 | e3 | 1 | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-N2 | compliant | EAR99 | 8541.10.00.70 |