Parametric results for: BAT54S,235 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: bat54s235
Select parts from the table below to compare.
Compare
Compare
BAT54S,235
Nexperia
$0.0834 Yes Active 200 mA 5 ns 250 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 30 V 2 SCHOTTKY R-PDSO-G3 e3 AEC-Q101; IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 8541.10.00.70 1991-04-01 Nexperia
BAT54S,235
NXP Semiconductors
Check for Price Yes Transferred 200 mA 1 V 5 ns 2 µA 230 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 85 V 2 SCHOTTKY 600 mA Not Qualified R-PDSO-G3 e3 TO-236AB 1 125 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS TO-236 3 SOT23 compliant EAR99 8541.10.00.70 PLASTIC PACKAGE-3