Filter Your Search
1 - 2 of 2 results
|
BAT54SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 200 mA | 240 mV | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | 1 A | Not Qualified | R-PDSO-G3 | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
CBAT54SPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 200 mA | 800 mV | 5 ns | 2 µA | 350 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | 2018-01-18 |