Filter Your Search
1 - 6 of 6 results
|
BAT54SWT/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 320 mV | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | Not Qualified | R-PDSO-G3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G3 | 3 | compliant | |||||||||||||||||
|
CBAT54SWTR
Central Semiconductor Corp
|
Check for Price | Active | 200 mA | 5 ns | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, 2 ELEMENTS | YES | 2 | SCHOTTKY | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-323, 3 PIN | 3 | compliant | SC-70 | SOT323 | EAR99 | 8541.10.00.70 | ||||||||||||||
|
BAT54SWT/R
Nexperia
|
Check for Price | Yes | Active | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | ||||||||||
|
BAT54SWT/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 320 mV | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | Not Qualified | R-PDSO-G3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G3 | 3 | compliant | |||||||||||||||||
|
BAT54SWT/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 800 mV | RECTIFIER DIODE | YES | 30 V | SCHOTTKY | 600 mA | e3 | 150 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||
|
BAT54SWT/R
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 200 mA | 800 mV | 5 ns | 2 µA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | Not Qualified | R-PDSO-G3 | e3 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.10.00.70 |