Filter Your Search
1 - 10 of 10 results
|
CBAT54TR13
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 240 mV | 5 ns | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 600 mA | 1 | e0 | 150 °C | Tin/Lead (Sn80Pb20) | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||||
|
CBAT54TR
Central Semiconductor Corp
|
Check for Price | No | Active | 200 mA | 240 mV | 5 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | PLASTIC PACKAGE-3 | 3 | 8541.10.00.70 | ||||||||||
|
BAT54TRL
YAGEO Corporation
|
Check for Price | Obsolete | 200 mA | 400 mV | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | EAR99 | SOT-23, 3 PIN | 3 | 8541.10.00.70 | SOT-23 | |||||||||||||||||
|
BAT54T/R
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 1 V | 5 ns | 2 µA | 230 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 600 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | PLASTIC PACKAGE-3 | 3 | 8541.10.00.70 | SOT-23 | ||||
|
BAT54T/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 320 mV | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 600 mA | R-PDSO-G3 | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | R-PDSO-G3 | 3 | |||||||||||||
|
BAT54TRL13
YAGEO Corporation
|
Check for Price | Obsolete | 200 mA | 400 mV | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | EAR99 | R-PDSO-G3 | 8541.10.00.70 | ||||||||||||||||||||
|
BAT54TRF
Taiwan Semiconductor
|
Check for Price | Yes | Active | 200 mA | 240 mV | 5 ns | 2 µA | 200 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 30 V | 3 | SCHOTTKY | 25 V | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-6 | 8541.10.00.70 | |||||||||
|
BAT54TRFG
Taiwan Semiconductor
|
Check for Price | Yes | Active | 200 mA | 240 mV | 5 ns | 2 µA | 200 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 30 V | 3 | SCHOTTKY | 25 V | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | GREEN, PLASTIC PACKAGE-6 | 8541.10.00.70 | |||||||||
|
BAT54T/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 320 mV | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 600 mA | R-PDSO-G3 | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | R-PDSO-G3 | 3 | |||||||||||||
|
BAT54T/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 1 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 600 mA | 1 | e3 | 125 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 |