Parametric results for: BAT54T105 under Rectifier Diodes

Filter Your Search

1 - 10 of 19 results

|
-
-
-
Manufacturer Part Number: bat54t1
Select parts from the table below to compare.
Compare
Compare
BAT54T1G
onsemi
$0.0506 Yes Active 200 mA 240 mV 5 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY GENERAL PURPOSE 600 mA 1 Not Qualified R-PDSO-G2 e3 1 125 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOD-123 2 LEAD HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 425-04, 2 PIN 2 425-04 compliant EAR99 8541.10.00.70 onsemi
SBAT54T1G
onsemi
$0.1017 Yes Active 200 mA 240 mV 5 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY GENERAL PURPOSE 600 mA 1 R-PDSO-G2 e3 AEC-Q101 1 125 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI 425-04 compliant EAR99 8541.10.00.70 onsemi
BAT54-T1
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price No Obsolete 300 mA 5 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 1 SCHOTTKY 1 Not Qualified R-PDSO-G3 1 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SANGDEST MICROELECTRONICS (NANJING) CO LTD R-PDSO-G3 unknown
BAT54-T1
Sensitron Semiconductors
Check for Price No No Transferred 300 mA 1 V 5 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY 600 mA 1 Not Qualified R-PDSO-G3 1 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SENSITRON SEMICONDUCTOR R-PDSO-G3 3 compliant EAR99 8541.10.00.70
BAT54-T1-LF
Won-Top Electronics Co Ltd
Check for Price Yes Active 200 mA 5 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY GENERAL PURPOSE 1 R-PDSO-G3 2 125 °C -65 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL WON-TOP ELECTRONICS CO LTD R-PDSO-G3 3 compliant EAR99 8541.10.00.70
BAT54-T1
Won-Top Electronics Co Ltd
Check for Price No Active 200 mA 240 mV 5 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY GENERAL PURPOSE 600 mA 1 R-PDSO-G3 e0 125 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL WON-TOP ELECTRONICS CO LTD PLASTIC PACKAGE-3 3 unknown EAR99 8541.10.00.70
BAT54T,135
Nexperia
Check for Price Obsolete 200 mA 800 mV 5 ns 2 µA 150 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY GENERAL PURPOSE 1 A 1 25 V R-PDSO-G3 AEC-Q101; IEC-60134 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA R-PDSO-G3 compliant EAR99 8541.10.00.70
BAT54T1G
Rochester Electronics LLC
Check for Price Yes Yes Active 200 mA 5 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY COMMERCIAL R-PDSO-G2 e3 NOT SPECIFIED 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROCHESTER ELECTRONICS LLC R-PDSO-G2 2 CASE 425-04 unknown
BAT54T,115
NXP Semiconductors
Check for Price Yes Obsolete 200 mA 240 mV 5 ns RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY GENERAL PURPOSE 1 A 1 e3 1 150 °C 260 30 TIN NXP SEMICONDUCTORS SC-75 3 SOT416 unknown
BAT54T1
Motorola Semiconductor Products
Check for Price No Transferred 200 mA 1 V 5 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 30 V 1 SCHOTTKY 600 mA 1 Not Qualified R-PDSO-G2 e0 125 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL MOTOROLA INC CASE 425-04, 2 PIN unknown EAR99 8541.10.00.70