Filter Your Search
1 - 1 of 1 results
|
BAT54W-HE3-18
Vishay Intertechnologies
|
Check for Price | Yes | Yes | End Of Life | 200 mA | 240 mV | 5 ns | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 600 mA | 1 | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 |