Filter Your Search
1 - 10 of 76 results
|
BAT721S,215
Nexperia
|
$0.1037 | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | SCHOTTKY | ULTRA HIGH SPEED SWITCHING | Not Qualified | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | 1999-05-06 | Nexperia | |||||||||||
|
BAT721A,215
Nexperia
|
$0.1052 | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | ULTRA HIGH SPEED SWITCHING | Not Qualified | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | 1999-05-06 | Nexperia | |||||||||||
|
BAT721,215
Nexperia
|
$0.1054 | Yes | Active | 200 mA | 550 mV | 3 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 A | 1 | 30 V | Not Qualified | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | 1998-01-21 | Nexperia | ||||
|
BAT721C,215
Nexperia
|
$0.1326 | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | Nexperia | ||||||||||||||
|
BAT721A,215
NXP Semiconductors
|
$0.1831 | Yes | Transferred | 200 mA | 550 mV | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | ULTRA HIGH SPEED SWITCHING | 1 A | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
BAT721C,215
NXP Semiconductors
|
$0.2274 | Yes | Transferred | 200 mA | 550 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | ULTRA HIGH SPEED SWITCHING | 1 A | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | NXP | ||||||||||
|
BAT721C
Philips Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 550 mV | RECTIFIER DIODE | YES | 40 V | SCHOTTKY | 1 A | 125 °C | 260 | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
BAT721S/G
Nexperia
|
Check for Price | Obsolete | RECTIFIER DIODE | e3 | 1 | 260 | 30 | TIN | NEXPERIA | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
BAT721ST/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | Not Qualified | R-PDSO-G3 | e3 | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
BAT721ST/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 200 mA | 550 mV | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | ULTRA HIGH SPEED SWITCHING | 1 A | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 125 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23 | PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.10.00.70 |