Filter Your Search
1 - 8 of 8 results
|
BAV199WT-TP
Micro Commercial Components
|
$0.0650 | Yes | Active | 160 mA | 1 V | 3 µs | 5 nA | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | 4 A | 1 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
BAV199WT
Micro Commercial Components
|
Check for Price | Active | 1 V | 3 µs | 5 nA | RECTIFIER DIODE | 85 V | MICRO COMMERCIAL COMPONENTS CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
BAV199WT/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1.25 V | 3 µs | 5 nA | 200 mW | SILICON | 75 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 75 V | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
BAV199W-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3 µs | 150 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | LOW LEAKAGE CURRENT | Not Qualified | R-PDSO-G3 | e3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | R-PDSO-G3 | unknown | EAR99 | |||||||||||||||||
|
BAV199WT-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 160 mA | 3 µs | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | 4 A | 1 | R-PDSO-G3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
BAV199W-T
Nexperia
|
Check for Price | Yes | Obsolete | 3 µs | 150 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | LOW LEAKAGE CURRENT | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | R-PDSO-G3 | compliant | EAR99 | 2017-02-01 | |||||||||||||||
|
BAV199WTHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 160 mA | 1 V | 3 µs | 5 nA | 200 mW | SILICON | 85 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | GENERAL PURPOSE | 4 A | 1 | 75 V | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SOT-323, 2 PIN | compliant | |||||||||
|
BAV199WT/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1.25 V | 3 µs | 5 nA | 200 mW | SILICON | 75 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 75 V | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 |