Filter Your Search
1 - 2 of 2 results
|
BAV20,143
NXP Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | 50 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 1 | O-LALF-W2 | e3 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | AXIAL | HERMETIC SEALED, GLASS, SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.70 | ||||
|
BAV20,143
Nexperia
|
Check for Price | Yes | End Of Life | 250 mA | 50 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 1 | O-LALF-W2 | e3 | IEC-134 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | AXIAL | HERMETIC SEALED, GLASS, SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.70 | Nexperia |