Filter Your Search
1 - 1 of 1 results
|
BAV21WS-13-F
Diodes Incorporated
|
Check for Price | Yes | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 200 mW | SILICON | 250 V | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | HIGH VOLTAGE FAST RECOVERY | 1.7 A | 1 | 200 V | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 |