Filter Your Search
1 - 3 of 3 results
|
BAV23CLT1G
onsemi
|
$0.0650 | Yes | Active | 400 mA | 1.25 V | 150 ns | 100 nA | 390 mW | SILICON | 250 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 250 V | 2 | FAST RECOVERY | 1.7 A | 1 | 200 V | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||
|
NSVBAV23CLT1G
onsemi
|
$0.1198 | Yes | Active | 200 mA | 1.25 V | 150 ns | 100 nA | 265 mW | SILICON | 250 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 250 V | 2 | FAST RECOVERY | 1.7 A | 1 | 200 V | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||
|
BAV23CLT1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 400 mA | 150 ns | 390 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 250 V | 2 | COMMERCIAL | R-PDSO-G3 | e3 | TO-236AB | 1 | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SOT-23 | R-PDSO-G3 | 3 | CASE 318-08 | unknown |