Filter Your Search
1 - 3 of 3 results
|
BAV70-13-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | 150 mA | 715 mV | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 2 | GENERAL PURPOSE | 2 A | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||
|
BAV70-13P
Micro Commercial Components
|
Check for Price | Active | 855 mV | 4 ns | 1 µA | RECTIFIER DIODE | 100 V | MICRO COMMERCIAL COMPONENTS CORP | unknown | MCC | ||||||||||||||||||||||||||||||||
|
BAV70-13
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 150 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 2 | HIGH RELIABILITY | GENERAL PURPOSE | Not Qualified | R-PDSO-G3 | e0 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 |