Filter Your Search
1 - 10 of 95 results
|
BAV70-TP
Micro Commercial Components
|
$0.0362 | Yes | Yes | Active | 150 mA | 855 mV | 4 ns | 1 µA | 350 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | LOW LEAKAGE CURRENT | 2.5 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
BAV70T-TP
Micro Commercial Components
|
$0.0425 | Yes | Yes | Active | 75 mA | 1 V | 4 ns | 2 µA | 150 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 85 V | 2 | 4 A | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
BAV70TT1G
onsemi
|
$0.0502 | Yes | Active | 100 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 70 V | 2 | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | SC-75 (SOT-416) 3 LEAD | 463-01 | onsemi | ||||||||
|
BAV70T
onsemi
|
$0.0842 | Yes | Obsolete | 150 mA | 4 ns | 150 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 85 V | 2 | R-PDSO-G3 | e3 | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | SC-75, 3 PIN | compliant | EAR99 | 8541.10.00.70 | 419BF | onsemi | |||||||||||||||
|
BAV70T,115
NXP Semiconductors
|
$0.0956 | Yes | Transferred | 750 mA | 715 mV | 4 ns | 170 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | ULTRA SMALL, PLASTIC, SMD, SC-75, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | SC-75 | SOT416 | NXP | ||||||||||
|
BAV70T-7-F
Diodes Incorporated
|
$0.0961 | Yes | Yes | Active | 155 mA | 715 mV | 4 ns | 150 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 85 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 3 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
NSVBAV70TT1G
onsemi
|
$0.1437 | Yes | Active | 100 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | 500 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, CASE 463-01, SC-75, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | SC-75 (SOT-416) 3 LEAD | 463-01 | onsemi | ||||||||
|
BAV70T116
ROHM Semiconductor
|
$0.2068 | Yes | Yes | Obsolete | 100 mA | 1.2 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | HIGH RELIABILITY | 4 A | Not Qualified | R-PDSO-G3 | e1 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | AXIAL | ROHM CO LTD | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||
|
BAV70TB-R1-10001
PanJit Semiconductor
|
Check for Price | Active | PAN JIT INTERNATIONAL INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
BAV70TGP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 75 mA | 1.25 V | 4 ns | 2.5 µA | 300 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 2 | GENERAL PURPOSE | 4 A | 1 | 70 V | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.70 |