Filter Your Search
1 - 2 of 2 results
|
BAV70M,315
Nexperia
|
$0.0872 | Yes | Active | 150 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | R-PBCC-N3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | DFN | SC-101, 3 PIN | 3 | SOT883 | compliant | EAR99 | 8541.10.00.70 | 1997-10-21 | Nexperia | |||||
|
BAV70M,315
NXP Semiconductors
|
Check for Price | Yes | Transferred | 750 mA | 715 mV | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | 1 A | Not Qualified | R-PDSO-N3 | e3 | 1 | 150 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NXP SEMICONDUCTORS | DFN | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN | 3 | SOT883 | compliant | EAR99 | 8541.10.00.70 |