Filter Your Search
1 - 2 of 2 results
|
BAV70M-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 200 mA | 1.25 V | 4 ns | 2.5 µA | 150 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 2 | GENERAL PURPOSE | 2 A | 1 | R-PDSO-F3 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-F3 | compliant | EAR99 | 8541.10.00.70 | 2016-12-16 | MCC | ||
|
BAV70M-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 200 mA | 4 ns | 150 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 75 V | 2 | GENERAL PURPOSE | 2 A | 1 | R-PDSO-F3 | 1 | 150 °C | -65 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 | 2016-12-16 |