Filter Your Search
1 - 5 of 5 results
|
BAV70WT/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 100 mA | 1.2 V | 4 ns | RECTIFIER DIODE | YES | 70 V | 1 A | e3 | 150 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||
|
BAV70WT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | R-PDSO-G3 | 3 | |||||||||||||
|
BAV70WT/R
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 100 mA | 1.25 V | 4 ns | 2.5 µA | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | 4 A | Not Qualified | R-PDSO-G3 | e3 | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | R-PDSO-G3 | 3 | SC-70 | 8541.10.00.70 | |||||
|
BAV70WT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | R-PDSO-G3 | 3 | |||||||||||||
|
BAV70WT/R
Nexperia
|
Check for Price | Yes | Active | 100 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | R-PDSO-G3 | 8541.10.00.70 | 2017-02-01 |