Filter Your Search
1 - 2 of 2 results
|
ABAV99-HF
Comchip Technology Corporation Ltd
|
Check for Price | Active | 215 mA | 1.25 V | 4 ns | 2.5 µA | 350 mW | SILICON | 75 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | FAST RECOVERY | 500 mA | 1 | 75 V | R-PDSO-G3 | AEC-Q101 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | ||||||||
|
BAV99-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 200 mA | 1.25 V | 6 ns | 2.5 µA | 225 mW | SILICON | 70 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 70 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 2 A | 1 | 70 V | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | SOT-23, 3 PIN | EAR99 | 8541.10.00.70 | 2019-09-12 |