Filter Your Search
1 - 8 of 8 results
|
BAV99T/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 150 mA | 715 mV | RECTIFIER DIODE | YES | 100 V | 4 A | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PAN JIT INTERNATIONAL INC | compliant | ||||||||||||||||||||||||||||||||
|
BAV99TRL
YAGEO Corporation
|
Check for Price | Obsolete | 250 mA | 1.25 V | 6 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | R-PDSO-G3 | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||
|
BAV99T/R
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 215 mA | 1.25 V | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 4 A | 80 V | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | PLASTIC PACKAGE-3 | EAR99 | 8541.10.00.70 | SOT-23 | 3 | ||||||
|
BAV99TRL13
YAGEO Corporation
|
Check for Price | Obsolete | 250 mA | 1.25 V | 6 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | R-PDSO-G3 | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||
|
BAV99T/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 100 mA | 1.3 V | 6 ns | RECTIFIER DIODE | YES | 70 V | e3 | 175 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
BAV99TR
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 70 mA | 6 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | Not Qualified | R-PDSO-G3 | TO-236AB | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ALLEGRO MICROSYSTEMS LLC | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||||
|
BAV99T/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | 150 mA | 715 mV | RECTIFIER DIODE | YES | 100 V | 4 A | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PAN JIT INTERNATIONAL INC | compliant | ||||||||||||||||||||||||||||||||
|
BAV99T&R
Continental Device India Ltd
|
Check for Price | Yes | Active | 215 mA | 1.25 V | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | TR, 7 INCH: 3000 | GENERAL PURPOSE | 500 mA | 1 | 80 V | R-PDSO-G3 | TS-16949 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 8541.10.00.70 |