Filter Your Search
1 - 2 of 2 results
|
BAW156,215
Nexperia
|
$0.0714 | Yes | Active | 160 mA | 3 µs | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 85 V | 2 | LOW LEAKAGE CURRENT | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | 1996-03-13 | Nexperia | ||||||
|
BAW156,215
NXP Semiconductors
|
$0.1423 | Yes | Transferred | 160 mA | 1.1 V | 3 µs | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 85 V | 2 | LOW LEAKAGE CURRENT | 4 A | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | PLASTIC PACKAGE-3 |