Filter Your Search
1 - 3 of 3 results
|
BAW27-TR
Vishay Semiconductors
|
$0.0864 | Obsolete | 300 mA | 6 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | GLASS PACKAGE-2 | unknown | Vishay | |||||||||||||||||
|
BAW27-TR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 300 mA | 750 mV | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 4 A | 1 | e0 | 200 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||||||
|
BAW27-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 300 mA | 1.25 V | 6 ns | 50 µA | 500 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | GENERAL PURPOSE | 4 A | 1 | 60 V | Not Qualified | O-XALF-W2 | e2 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay |