Filter Your Search
1 - 10 of 36 results
|
BAW56S,115
Nexperia
|
$0.0434 | Yes | Active | 250 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 90 V | 4 | R-PDSO-G6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | SC-88, 6 PIN | 6 | SOT363 | compliant | EAR99 | 8541.10.00.70 | 1997-08-27 | Nexperia | ||||||||||||
|
BAW56S,135
Nexperia
|
$0.0454 | Active | 250 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 90 V | 4 | Not Qualified | R-PDSO-G6 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | SC-88, 6 PIN | 6 | SOT363 | compliant | EAR99 | 8541.10.00.70 | 1997-10-21 | Nexperia | |||||||||||||
|
BAW56S-QF
Nexperia
|
$0.0594 | Yes | Active | 250 mA | 1.25 V | 4 ns | 150 µA | 350 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 90 V | 4 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G6 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | TSSOP | SC-88, SOT-363, TSSOP-6 | 6 | SOT363 | compliant | Nexperia | |||||||||||||
|
BAW56S-QX
Nexperia
|
$0.0661 | Yes | Active | 250 mA | 1.25 V | 4 ns | 150 µA | 350 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 90 V | 4 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G6 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | TSSOP | SC-88, SOT-363, TSSOP-6 | 6 | SOT363 | compliant | Nexperia | |||||||||||||
|
BAW56SRAZ
Nexperia
|
$0.1043 | Yes | Active | 375 mA | 1.25 V | 4 ns | 150 µA | 410 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 90 V | 4 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 500 mA | 1 | 80 V | R-PDSO-N6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | ANODE | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | SOT-1268, DFN1412-6, 6 PIN | SOT1268-1 | compliant | Nexperia | |||||||||
|
BAW56S-E6327
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 715 mV | 4 ns | 50 µA | 250 mW | YES | 85 V | 70 V | 1 | 150 °C | -65 °C | 260 | INFINEON TECHNOLOGIES AG | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
BAW56SRA
Nexperia
|
Check for Price | Yes | Active | 375 mA | 1.25 V | 4 ns | 500 nA | 410 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 90 V | 4 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 500 mA | 1 | 80 V | R-PDSO-N6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | ANODE | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN1412-6, SOT-1268, 6 PIN | compliant | EAR99 | Nexperia | |||||||||
|
BAW56S-T
Nexperia
|
Check for Price | Yes | Obsolete | 250 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 90 V | 4 | R-PDSO-G6 | e3 | 1 | 125 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | R-PDSO-G6 | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | ||||||||||||||||||
|
BAW56SH6327XTSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | End Of Life | 200 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 85 V | 4 | R-PDSO-G6 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT PACKAGE-6 | 6 | compliant | EAR99 | 8541.10.00.70 | Infineon | |||||||||||||||
|
BAW56S/ZLX
Nexperia
|
Check for Price | Yes | Obsolete | 250 mA | 1.25 V | 4 ns | 150 µA | 350 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 90 V | 4 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | TSSOP | 6 | SOT363 | compliant | EAR99 | 8541.10.00.70 | Nexperia |