Filter Your Search
1 - 3 of 3 results
|
BAY135-TAP
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 200 mA | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 140 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | Vishay | |||
|
BAY135-TAP
Vishay Semiconductors
|
Check for Price | Obsolete | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 140 V | 1 | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | GLASS PACKAGE-2 | unknown | Vishay | ||||||||||||||
|
BAY135-TAP
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 200 mA | 1 V | RECTIFIER DIODE | SINGLE | NO | 140 V | 1 | 2 A | 1 | e0 | 200 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 |