Filter Your Search
1 - 10 of 5,862 results
|
DSU0603C6R8CN
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 6.8 pF | 50 V | 3.6765 % | 0603 | NP0 | 3.6765 % | Yes | CERAMIC | CERAMIC CAPACITOR | DS(0603,C,50V) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 900 µm | 1.6 mm | 800 µm | DUBILIER | , 0603 | unknown | EAR99 | ||
|
DSA0603R471JN
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 470 pF | 100 V | 5 % | 0603 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | DS(0603,R,100V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 900 µm | 1.6 mm | 800 µm | DUBILIER | , 0603 | unknown | EAR99 | ||
|
DSU1206C472JN
Dubilier
|
Check for Price | Yes | Obsolete | 4.7 nF | 50 V | 5 % | 1206 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 1.3 mm | 3.2 mm | 1.6 mm | DUBILIER | , 1206 | unknown | ||||
|
DSB0603R224MN
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 220 nF | 10 V | 20 % | 0603 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | DS(0603,R,10V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 900 µm | 1.6 mm | 800 µm | DUBILIER | , 0603 | unknown | EAR99 | ||
|
DSC0402X104KN
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 100 nF | 16 V | 10 % | 0402 | X5R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | DS(0402,X,16V) | 15% ppm/°C | 85 °C | -55 °C | 2 | SMT | TR, 13 Inch | 600 µm | 1 mm | 500 µm | DUBILIER | , 0402 | unknown | EAR99 | ||
|
DSA0402C8R2CN
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 8.2 pF | 100 V | 3.0488 % | 0402 | NP0 | 3.0488 % | Yes | CERAMIC | CERAMIC CAPACITOR | DS(0402,C,100V) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 600 µm | 1 mm | 500 µm | DUBILIER | , 0402 | unknown | EAR99 | ||
|
DSA0603R181JN
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 180 pF | 100 V | 5 % | 0603 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | DS(0603,R,100V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 900 µm | 1.6 mm | 800 µm | DUBILIER | , 0603 | unknown | EAR99 | ||
|
DSA1812R273JN
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 27 nF | 100 V | 5 % | 1812 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | DS(1812,R,100V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 1.6 mm | 4.5 mm | 3.2 mm | DUBILIER | , 1812 | unknown | EAR99 | ||
|
DSA1206C3R3DN
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 3.3 pF | 100 V | 15.1515 % | 1206 | NP0 | 15.1515 % | Yes | CERAMIC | CERAMIC CAPACITOR | DS(1206,C,100V) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 1.3 mm | 3.2 mm | 1.6 mm | DUBILIER | , 1206 | unknown | EAR99 | ||
|
DSA1210R332KN
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 3.3 nF | 100 V | 10 % | 1210 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | DS(1210,R,100V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 1.7 mm | 3.2 mm | 2.5 mm | DUBILIER | , 1210 | unknown | EAR99 |