Parametric results for: BCL322522-2R2J under Fixed Inductors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: bcl3225222r2j
Select parts from the table below to compare.
Compare
Compare
BCL3225222R2J
TT electronics / BI Technologies
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 1 Ω 5 % 320 mA 75 MHz 30 1211 105 °C -40 °C Chip SMT TR 2.2 mm 3.2 mm 2.9 mm BI TECHNOLOGIES CORP 1211 compliant EAR99 8504.50.80.00
BCL322522-2R2JLF
TT electronics / BI Technologies
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 1 Ω 5 % YES 7.96 MHz 320 mA 75 MHz 30 1210 RF INDUCTOR 1 NO e3 105 °C -40 °C Chip 2 SMT TR RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 2.2 mm 3.2 mm 2.9 mm BI TECHNOLOGIES CORP 1210 compliant EAR99 8504.50.80.00
BCL3225222R2J
TT Electronics Resistors
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 1 Ω 5 % 320 mA 75 MHz 30 1211 105 °C -40 °C Chip SMT TR 2.2 mm 3.2 mm 2.9 mm TT ELECTRONICS PLC 1211 compliant EAR99 8504.50.80.00
BCL322522-2R2JLF
TT Electronics Resistors
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 2.2 µH 1 Ω 5 % YES 7.96 MHz 320 mA 75 MHz 30 1210 RF INDUCTOR 1 NO e3 105 °C -40 °C Chip 2 SMT TR RECTANGULAR PACKAGE Matte Tin (Sn) DUAL ENDED WRAPAROUND 2.2 mm 3.2 mm 2.9 mm TT ELECTRONICS PLC 1210 compliant EAR99 8504.50.80.00