Filter Your Search
1 - 10 of 220 results
|
BCN102AB471J13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 470 Ω | 5 % | 125 mW | 0404 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 470 Ω | ISOLATED | 2 | 70 °C | BCN102(J TOL) | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | BI TECHNOLOGIES CORP | SMT, 0404 | compliant | EAR99 | 8533.21.00.20 | ||
|
BCN102AB681J7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 680 Ω | 5 % | 125 mW | 0404 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 680 Ω | ISOLATED | 2 | 70 °C | BCN102(J TOL) | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | TT ELECTRONICS PLC | CHIP | compliant | |||||
|
BCN102AB121J7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 120 Ω | 5 % | 125 mW | 0404 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 120 Ω | ISOLATED | 2 | 70 °C | BCN102(J TOL) | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | TT ELECTRONICS PLC | CHIP | compliant | |||||
|
BCN102AB122J7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.2 kΩ | 5 % | 125 mW | 0404 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 1.2 kΩ | ISOLATED | 2 | 70 °C | BCN102(J TOL) | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | TT ELECTRONICS PLC | CHIP | compliant | |||||
|
BCN102AB123J7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 12 kΩ | 5 % | 125 mW | 0404 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 12 kΩ | ISOLATED | 2 | 70 °C | BCN102(J TOL) | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | BI TECHNOLOGIES CORP | SMT, 0404 | compliant | EAR99 | 8533.21.00.20 | ||
|
BCN102AB563J13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 56 kΩ | 5 % | 125 mW | 0404 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 56 kΩ | ISOLATED | 2 | 70 °C | BCN102(J TOL) | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | BI TECHNOLOGIES CORP | SMT, 0404 | compliant | EAR99 | 8533.21.00.20 | ||
|
BCN102AB684J13
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 680 kΩ | 5 % | 125 mW | 0404 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 680 kΩ | ISOLATED | 2 | 70 °C | BCN102(J TOL) | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | TT ELECTRONICS PLC | CHIP | compliant | |||||
|
BCN102AB683J7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 68 kΩ | 5 % | 125 mW | 0404 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 68 kΩ | ISOLATED | 2 | 70 °C | BCN102(J TOL) | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | TT ELECTRONICS PLC | CHIP | compliant | |||||
|
BCN102AB390J13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 39 Ω | 5 % | 125 mW | 0404 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 39 Ω | ISOLATED | 2 | 70 °C | BCN102(J TOL) | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | BI TECHNOLOGIES CORP | SMT, 0404 | compliant | EAR99 | 8533.21.00.20 | ||
|
BCN102AB154J7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 150 kΩ | 5 % | 125 mW | 0404 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 150 kΩ | ISOLATED | 2 | 70 °C | BCN102(J TOL) | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 1 mm | BI TECHNOLOGIES CORP | SMT, 0404 | compliant | EAR99 | 8533.21.00.20 |