Filter Your Search
1 - 1 of 1 results
|
BCN164A4120F7
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 412 Ω | 1 % | 250 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 412 Ω | ISOLATED | 4 | 70 °C | 412 Ω | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.6 mm | 3.2 mm | BI TECHNOLOGIES CORP | SMT, 1306 | compliant | EAR99 | 8533.21.00.20 |