Filter Your Search
1 - 10 of 92 results
|
BCN4DBI391J7S
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 390 Ω | 5 % | 125 mW | 2112 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | BCN | 75 V | e3 | 125 °C | -55 °C | Chip | 8 | Tape, Embossed | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 5.34 mm | 3.1 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
BCN4DBI332J13
TT Electronics Resistors
|
Check for Price | Yes | End Of Life | 3.3 kΩ | 5 % | 500 mW | 1221 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 3.3 kΩ | ISOLATED | 4 | 70 °C | YES | 75 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.34 mm | 3.1 mm | TT ELECTRONICS PLC | compliant | CHIP | ||||||
|
BCN4DBI331J7
TT Electronics Resistors
|
Check for Price | Yes | End Of Life | 330 Ω | 5 % | 500 mW | 1221 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 330 Ω | ISOLATED | 4 | 70 °C | YES | 75 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.34 mm | 3.1 mm | TT ELECTRONICS PLC | compliant | CHIP | ||||||
|
BCN4DBI330J13
TT Electronics Resistors
|
Check for Price | Yes | End Of Life | 33 Ω | 5 % | 500 mW | 1221 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 33 Ω | ISOLATED | 4 | 70 °C | YES | 75 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.34 mm | 3.1 mm | TT ELECTRONICS PLC | compliant | CHIP | ||||||
|
BCN4DBI3900F7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 390 Ω | 1 % | 125 mW | 2112 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | BCN | 75 V | e3 | 125 °C | -55 °C | Chip | 8 | Tape, Embossed | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 5.34 mm | 3.1 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
BCN4DBI391J13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 390 Ω | 5 % | 500 mW | 1221 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 390 Ω | ISOLATED | 4 | 70 °C | YES | 75 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.34 mm | 3.1 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | SMT, 1221 | 8533.21.00.20 | |||
|
BCN4DBI391J13
TT Electronics Resistors
|
Check for Price | Yes | End Of Life | 390 Ω | 5 % | 500 mW | 1221 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 390 Ω | ISOLATED | 4 | 70 °C | YES | 75 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.34 mm | 3.1 mm | TT ELECTRONICS PLC | compliant | CHIP | ||||||
|
BCN4DBI393J13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 39 kΩ | 5 % | 500 mW | 1221 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 39 kΩ | ISOLATED | 4 | 70 °C | YES | 75 V | e3 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.34 mm | 3.1 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | SMT, 1221 | 8533.21.00.20 | |||
|
BCN4DBI3302F13S
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 33 kΩ | 1 % | 125 mW | 2112 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | BCN | 75 V | e3 | 125 °C | -55 °C | Chip | 8 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 5.34 mm | 3.1 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
BCN4DBI301J13
TT Electronics Resistors
|
Check for Price | Yes | End Of Life | ARRAY/NETWORK RESISTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 |