Filter Your Search
1 - 10 of 33 results
|
BCP53-10
Diotec Semiconductor AG
|
$0.0855 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 120 MHz | 1.3 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-223, 4 PIN | compliant | EAR99 | Diotec | ||||||||||||||||
|
BCP5310TA
Diodes Incorporated
|
$0.1264 | Yes | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 150 MHz | HIGH RELIABILITY | 25 pF | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-223, 4 PIN | compliant | EAR99 | Diodes Incorporated | 4 | |||||||||
|
BCP53-10,115
Nexperia
|
$0.1507 | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 145 MHz | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-73, 4 PIN | compliant | EAR99 | Nexperia | 4 | SC-73 | SOT223 | 8541.29.00.75 | 1997-09-01 | ||||||||||
|
BCP53-10T1G
onsemi
|
$0.1859 | Yes | Active | 80 V | 1.5 A | PNP | YES | SINGLE | 4 | 1 | 63 | 50 MHz | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | TO-261, 4 PIN | compliant | EAR99 | onsemi | 4 | SOT-223 (TO-261) 4 LEAD | 0.0318 | |||||||||
|
SBCP53-10T1G
onsemi
|
$0.2326 | Yes | Active | 80 V | 1.5 A | PNP | YES | SINGLE | 4 | 1 | 63 | 50 MHz | 1.5 W | AMPLIFIER | SILICON | 500 mV | TO-261AA | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | compliant | EAR99 | onsemi | 4 | SOT-223 (TO-261) 4 LEAD | 0.0318 | |||||||||
|
BCP53-10T1
onsemi
|
$51.2172 | No | Obsolete | 80 V | 1.5 A | PNP | YES | SINGLE | 4 | 1 | 63 | 50 MHz | 1.5 W | AMPLIFIER | SILICON | TO-261AA | R-PDSO-G4 | e0 | Not Qualified | 1 | 150 °C | -65 °C | 235 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ONSEMI | CASE 318E-04, 4 PIN | not_compliant | EAR99 | onsemi | 4 | TO-261AA | CASE 318E-04 | ||||||||||
|
BCP53-10,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 145 MHz | 1.5 W | 1.5 W | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | 4 | SC-73 | SOT223 | 8541.29.00.75 | ||||||||||
|
BCP53-10-C
Secos Corporation
|
Check for Price | Yes | Obsolete | SECOS CORP | SOT-223, 4 PIN | compliant | EAR99 | 8541.29.00.75 | |||||||||||||||||||||||||||||||||||||||||
|
BCP53-10T3
onsemi
|
Check for Price | No | No | Obsolete | 80 V | 1.5 A | PNP | YES | SINGLE | 4 | 1 | 63 | 50 MHz | 1.5 W | AMPLIFIER | SILICON | R-PDSO-G4 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | CASE 318E-04, 4 PIN | unknown | EAR99 | 4 | CASE 318E-04 | ||||||||||||||||
|
BCP53-10TA
Zetex / Diodes Inc
|
Check for Price | Transferred | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 125 MHz | AMPLIFIER | SILICON | 500 mV | R-PDSO-G4 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ZETEX PLC | SMALL OUTLINE, R-PDSO-G4 | unknown | EAR99 |