Filter Your Search
1 - 10 of 28 results
|
119S148-40ML5
Rosenberger
|
Check for Price | Contact Manufacturer | RF SMP CONNECTOR | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | |||||||||||||||||||||||||||||||||||||||||
|
119S144-40ML5
Rosenberger
|
Check for Price | Yes | Active | 50 Ω | 0.09 dB | MALE | BOARD | PEEK/PTFE/LCP | NOT APPLICABLE | STRAIGHT | RF SMP CONNECTOR | NO | 10 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) | NOT APPLICABLE | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.10 | Rosenberger | |||||||||||||||
|
119S203-40ML5
Rosenberger
|
Check for Price | Contact Manufacturer | 50 Ω | 0.09 dB | MALE | BOARD | PEEK/PTFE/LCP | NOT APPLICABLE | STRAIGHT | RF CONNECTOR | NO | 10 GHz | NO | NO | e4 | NO | PLUG | GOLD | NOT APPLICABLE | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.10 | |||||||||||||||||
|
119S14N-40ML5
Rosenberger
|
Check for Price | Active | 1 | 3 mΩ | 50 Ω | 0.03 dB | MALE | 1000 Cycles | BOARD | STRAIGHT | 5 GΩ | 1 | 10 GHz | -65 °C | 165 °C | PLUG | COAX | LOCKING | SURFACE MOUNT | 0.291 inch | 0.453 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | Rosenberger | ||||||||||||||||||||
|
119S601-500N5
Rosenberger
|
Check for Price | Yes | Active | 50 Ω | 1.11 | 0.09 dB | MALE | CABLE AND PANEL | PEEK/PTFE/LCP | NOT APPLICABLE | STRAIGHT | RF SMP CONNECTOR | VSWR MAX AT 6 GHZ | NO | 10 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) | NOT APPLICABLE | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | unknown | ROHS COMPLIANT | EAR99 | 8536.69.40.10 | Rosenberger | ||||||||||||||
|
119S12S-000D3
Rosenberger
|
Check for Price | Yes | Active | RF SMP CONNECTOR | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | unknown | ||||||||||||||||||||||||||||||||||||||||
|
119S12L-000D3
Rosenberger
|
Check for Price | Yes | Active | RF SMP CONNECTOR | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | unknown | ||||||||||||||||||||||||||||||||||||||||
|
119S102-400L5
Rosenberger
|
Check for Price | Yes | Active | NOT APPLICABLE | RF SMP CONNECTOR | NOT APPLICABLE | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | Rosenberger | |||||||||||||||||||||||||||||||||||||
|
119S104-40ML5
Rosenberger
|
Check for Price | Yes | Active | 50 Ω | 0.09 dB | MALE | BOARD | PEEK/PTFE/LCP | NOT APPLICABLE | STRAIGHT | RF SMP CONNECTOR | NO | 10 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) | NOT APPLICABLE | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.10 | Rosenberger | |||||||||||||||
|
119S143-40ML5
Rosenberger
|
Check for Price | Yes | Active | 50 Ω | 0.09 dB | MALE | BOARD | PEEK/PTFE/LCP | NOT APPLICABLE | STRAIGHT | RF CONNECTOR | NO | 10 GHz | NO | NO | NO | PLUG | NOT APPLICABLE | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | ROHS COMPLIANT |