Filter Your Search
1 - 2 of 2 results
|
BCR1/109530FT
TT electronics / BI Technologies
|
Check for Price | No | Obsolete | 953 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | BCR | 70 °C | BCR1/10 | YES | 150 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin/Lead (Sn/Pb) | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | BI TECHNOLOGIES CORP | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 | ||
|
BCR1/109530FT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 953 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | BCR | 70 °C | BCR1/10 | YES | 150 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin/Lead (Sn/Pb) | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | CHIP | compliant |