Filter Your Search
1 - 2 of 2 results
|
BCR1/321101FT
TT electronics / BI Technologies
|
Check for Price | No | Obsolete | 1.1 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | BCR | 70 °C | BCR | YES | 50 V | e0 | 125 °C | -55 °C | Thick Film | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7/13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 350 µm | 1 mm | 500 µm | BI TECHNOLOGIES CORP | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 | ||
|
BCR1/321101FT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.1 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | BCR | 70 °C | BCR | YES | 50 V | e0 | 125 °C | -55 °C | Thick Film | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7/13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 350 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | CHIP | compliant |