Filter Your Search
1 - 7 of 7 results
|
BCR20302DCAHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 203 kΩ | 0.5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | 175 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Aluminum (Al) | ONE SURFACE | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
BCR20300BCAKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.03 kΩ | 0.1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | 175 °C | -55 °C | Chip | 2 | WAFFLE PACK | Aluminum (Al) | ONE SURFACE | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0202 | unknown | EAR99 | 8533.21.00.30 | |||
|
BCR20301BCAKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20.3 kΩ | 0.1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | 175 °C | -55 °C | Chip | 2 | WAFFLE PACK | Aluminum (Al) | ONE SURFACE | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0202 | unknown | EAR99 | 8533.21.00.30 | |||
|
BCR20302BCAKWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 203 kΩ | 0.1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | 175 °C | -55 °C | Chip | 2 | WAFFLE PACK | Aluminum (Al) | ONE SURFACE | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0202 | unknown | EAR99 | 8533.21.00.30 | |||
|
BCR20300DMGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.03 kΩ | 0.5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e4 | 175 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) | ONE SURFACE | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
BCR20300CCGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.03 kΩ | 0.25 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e4 | 175 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) | ONE SURFACE | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
BCR2030ADCGHWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 203 Ω | 0.5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e4 | 175 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) | ONE SURFACE | 254 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |