Filter Your Search
1 - 6 of 6 results
|
BCS-102-L-D-DE-BE
Samtec Inc
|
$1.6855 | Yes | Yes | Active | 2 | 2 | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | ELP, BOTTOM ENTRY | 375VAC V | NO | 1.39 N | 5 GΩ | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.318 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 0.2 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
BCS-102-L-D-DE-002
Samtec Inc
|
Check for Price | Yes | Yes | Active | 3 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 2ND PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.318 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 0.2 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
BCS-102-L-D-DE-003
Samtec Inc
|
Check for Price | Yes | Yes | Active | 3 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 3RD PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.318 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 0.2 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||
|
BCS-102-L-D-DE
Samtec Inc
|
Check for Price | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 4.6 A | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 4.448 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 0.2 inch | 0.119 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
BCS-102-L-D-DE-004
Samtec Inc
|
Check for Price | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 4TH PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | e3 | UL, CSA | -65 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.318 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 0.2 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
BCS-102-L-D-DE-001
Samtec Inc
|
Check for Price | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1ST PIN POLARIZED | 375VAC V | NO | 1.39 N | 5 GΩ | POLAR PIN POSITION | .834 N | e3 | UL, CSA | -65 °C | 125 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.318 mm | 10u inch | SOLDER | 0.2 inch | 0.29 inch | 0.2 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |