Filter Your Search
1 - 3 of 3 results
|
BCS-105-F-S-PE
Samtec Inc
|
$1.0842 | Yes | Yes | Active | 5 | 1 | 2.54 mm | 2 | 4.6 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 5.1 mm | FLASH inch | SOLDER | 0.1 inch | 0.29 inch | 0.5 inch | 0.128 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
BCS-105-F-S-PE-002
Samtec Inc
|
Check for Price | Active | 4 | 1 | 2.54 mm | 4.6 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | NO | 94V-0 | SOCKET | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
BCS-105-F-S-PE-BE
Samtec Inc
|
Check for Price | Yes | Yes | Active | 5 | 1 | 2.54 mm | 4.6 A | FEMALE | BOARD | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant |